cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APP110C5E24

Digi-Key Part Number
APP110C5E24-ND
Manufacturer
Manufacturer Product Number
APP110C5E24
Description
ANGLED UNIVERSAL 24 PORT PATCH P
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
Bulk
Product Status
Obsolete
Type
Modular Panel
Connector Type
RJ45
Number of Positions
24
Number of Rows
1
Termination Style
110 Block
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7326.90.8688
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names089306365808
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
APP110C624HellermannTyton0APP110C624-ND$272.18000Similar