596-00948
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00948

Digi-Key Part Number
1436-2183-ND
Manufacturer
Manufacturer Product Number
596-00948
Description
WIRE MARKER ADH 215.9MMX57.2MM
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Wire Marker, Adhesive 8.50" W x 2.25" L (215.9mm x 57.2mm) Orange, Black Vinyl
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
Bulk
Product Status
Active
Type
Wire Marker, Adhesive
Size
8.50" W x 2.25" L (215.9mm x 57.2mm)
Cable Diameter
-
Legend
440 Volts
Color
Orange, Black
Material
Vinyl
Operating Temperature
-40°C ~ 80°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.77000$2.77
5$2.30600$11.53
10$2.07600$20.76
25$1.84520$46.13
50$1.66060$83.03
100$1.61450$161.45
Additional Resources
AttributeDescription
Other Names
089306412151
89306411970
1436-2183
Standard Package50