
596-00926 | ||
---|---|---|
Digi-Key Part Number | 1436-2161-ND | |
Manufacturer | ||
Manufacturer Product Number | 596-00926 | |
Description | WIRE MARKR ADH 108X28.6MM ORG/BL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Wire Marker, Adhesive 4.25" W x 1.13" L (108.0mm x 28.6mm) Orange, Black Vinyl | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | HellermannTyton | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Wire Marker, Adhesive | |
Size | 4.25" W x 1.13" L (108.0mm x 28.6mm) | |
Cable Diameter | - | |
Legend | 120 Volts | |
Color | Orange, Black | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 596-00926 Datasheet |
HTML Datasheet | 596-00926 Datasheet |
Product Drawings | 18-0412-001-CSU |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.77000 | $2.77 |
5 | $2.30600 | $11.53 |
10 | $2.07600 | $20.76 |
25 | $1.84520 | $46.13 |
50 | $1.66060 | $83.03 |
100 | $1.61450 | $161.45 |
Attribute | Description |
---|---|
Other Names | 089306412274 89306412243 1436-2161 |
Standard Package | 50 |