
170-03131 | ||
---|---|---|
Digi-Key Part Number | 170-03131-ND | |
Manufacturer | ||
Manufacturer Product Number | 170-03131 | |
Description | SELF WRAP 50' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Self Wrap X 50.00' (15.24m) Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | HellermannTyton | |
Series | ||
Package | Spool | |
Product Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Materials Guide for Bundling & Securing |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 5808.10.9000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $187.94000 | $187.94 |
5 | $181.22600 | $906.13 |
10 | $178.54000 | $1,785.40 |
20 | $174.51300 | $3,490.26 |
50 | $170.48580 | $8,524.29 |
Attribute | Description |
---|---|
Other Names | 89306343400 089306343400 BSPSW200B |
Standard Package | 1 |