
170-03088 | ||
---|---|---|
Digi-Key Part Number | 170-03088-ND | |
Manufacturer | ||
Manufacturer Product Number | 170-03088 | |
Description | SELF WRAP 50' ORANGE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Self Wrap X 50.00' (15.24m) Orange | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | HellermannTyton | |
Series | ||
Package | Spool | |
Product Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Materials Guide for Bundling & Securing |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 5808.10.9000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $266.87000 | $266.87 |
Attribute | Description |
---|---|
Other Names | 089306335535 89306335535 BSPSW203B |
Standard Package | 1 |