166-90356
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166-90356

Digi-Key Part Number
1436-1877-ND
Manufacturer
Manufacturer Product Number
166-90356
Description
LCKNT.75"THRD.75"DIAPA66MET 10/P
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Locknut For NPT 3/4" Thread - Cable Glands
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
Package
Bulk
Product Status
Active
Accessory Type
Locknut
For Use With/Related Products
NPT 3/4" Thread - Cable Glands
Material
Brass, Nickel Plated
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$32.67000$32.67
10$28.60800$286.08
Additional Resources
AttributeDescription
Other Names
089306389224
1436-1877
Standard Package1