ELP20-2455-UNV-NC | |
---|---|
DigiKey Part Number | 4718-ELP20-2455-UNV-NC-ND |
Manufacturer | |
Manufacturer Product Number | ELP20-2455-UNV-NC |
Description | 20W, 24-55V, EMERGENCY DRIVER, N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 833mA 24 ~ 55V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108V | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 24 ~ 55V | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Dimming | - | |
Features | Integrated Battery Backup, OCP, OVP, SCP | |
Ratings | - | |
Operating Temperature | 0°C ~ 55°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 12.31" L x 2.37" W x 1.50" H (312.7mm x 60.2mm x 38.1mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.29000 | $95.29 |
10 | $76.44600 | $764.46 |
25 | $71.63880 | $1,790.97 |
100 | $70.32500 | $7,032.50 |