LC40-0350Z-UNV-W | |
---|---|
DigiKey Part Number | 4718-LC40-0350Z-UNV-W-ND |
Manufacturer | |
Manufacturer Product Number | LC40-0350Z-UNV-W |
Description | 40W, 350MA, UNV, 0-10V DIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 350mA 38 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 38 ~ 114V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 40 W | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.34" L x 2.36" W x 1.18" H (84.8mm x 59.9mm x 30.0mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.70000 | $37.70 |
5 | $34.47000 | $172.35 |
10 | $33.16400 | $331.64 |
25 | $31.51280 | $787.82 |
50 | $30.31700 | $1,515.85 |
100 | $29.16590 | $2,916.59 |
250 | $27.70932 | $6,927.33 |