


LC16-0500Z-UNV-Q | |
|---|---|
DigiKey Part Number | 4718-LC16-0500Z-UNV-Q-ND |
Manufacturer | |
Manufacturer Product Number | LC16-0500Z-UNV-Q |
Description | 16W, 500MA, UNV, 0-10V DIMMING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500mA 10 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 10 ~ 32V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 16 W | |
Voltage - Isolation | 4 kV | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.12" L x 2.37" W x 1.00" H (79.2mm x 60.2mm x 25.4mm) | |
Approval Agency | cULus, cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $29.89580 | $1,494.79 |

