LC12-0350P-120-C | |
---|---|
DigiKey Part Number | 4718-LC12-0350P-120-C-ND |
Manufacturer | |
Manufacturer Product Number | LC12-0350P-120-C |
Description | 12W, 350MA, 120V, PHASE DIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 350mA 6 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 6 ~ 32V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Dimming | - | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 77% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.08" L x 1.30" W x 0.79" H (52.8mm x 33.0mm x 20.1mm) | |
Approval Agency | cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.11000 | $26.11 |
5 | $23.87000 | $119.35 |
10 | $22.96700 | $229.67 |
40 | $21.25950 | $850.38 |
80 | $20.45275 | $1,636.22 |
120 | $19.99483 | $2,399.38 |
280 | $19.07000 | $5,339.60 |
520 | $18.42083 | $9,578.83 |