HAT905CSDC12 | |
---|---|
DigiKey Part Number | 2595-HAT905CSDC12-ND |
Manufacturer | |
Manufacturer Product Number | HAT905CSDC12 |
Description | RELAY SPDT 50A 12V |
Customer Reference | |
Detailed Description | Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC - Max | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | Silver Alloy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
19 | $2.47000 | $46.93 |