
HAP02F2C16DC12S | ||
---|---|---|
Digi-Key Part Number | 2595-HAP02F2C16DC12S-ND | |
Manufacturer | ||
Manufacturer Product Number | HAP02F2C16DC12S | |
Description | RELAY DPDT 16A 12V | |
Detailed Description | Relay DPDT 12VDC Coil Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT | |
Contact Rating (Current) | ||
Switching Voltage | 277VAC | |
Coil Current | 66.6 mA | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy |
Resource Type | Link |
---|---|
Datasheets | HAP02 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
ECCN | EAR99 |
HTSUS | 8531.41.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $3.50000 | $70.00 |
Attribute | Description |
---|---|
Other Names | 2595-HAP02F2C16DC12S |
Standard Package | 25 |