R30-1000802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R30-1000802
R30-1000802
R30-1000802

R30-1000802

Digi-Key Part Number
952-2310-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
R30-1000802
Supplier
Description
HEX STANDOFF M3X0.5 BRASS 8MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
M3x0.5
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Brass
Plating
Nickel
Color
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7419.99.5050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.52000$0.52
5$0.44800$2.24
10$0.37400$3.74
25$0.35120$8.78
50$0.33640$16.82
100$0.29900$29.90
250$0.28400$71.00
500$0.26906$134.53
1,000$0.25412$254.12