M80-4111042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4114242

Digi-Key Part Number
M80-4114242-ND
Manufacturer
Manufacturer Product Number
M80-4114242
Description
CONN RCPT 42POS 0.079 GOLD PCB
Detailed Description
42 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Tube
Product Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
42
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.205" (5.20mm)
Contact Length - Post
0.181" (4.60mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.3mm, 7.55mm
Ingress Protection
-
Features
Mating Flange, Polarizing Key
Current Rating (Amps)
-
Voltage Rating
120V
Applications
Automotive, General Purpose, Military
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
137.8µin (3.50µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package5