Archer Kontrol Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Archer Kontrol Series
M55-6014042R
M55-6014042R

M55-6014042R

Digi-Key Part Number
952-3847-2-ND - Tape & Reel (TR)
952-3847-1-ND - Cut Tape (CT)
952-3847-6-ND - Digi-Reel®
Manufacturer
Harwin Inc.
Manufacturer Product Number
M55-6014042R
Supplier
Description
CONN RCPT 40POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
40
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Holder
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Insulation Color
Black
Insulation Height
0.356" (9.05mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
10.8mm, 12.3mm, 13.9mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
1.2A
Voltage Rating
100VAC
Applications
Automotive, General Purpose, Industrial
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
400$1.91650$766.60
800$1.69749$1,357.99
1,200$1.58797$1,905.56
2,000$1.53321$3,066.42
2,800$1.47845$4,139.66
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.74000$2.74
10$2.48600$24.86
100$2.19030$219.03
Digi-Reel®
QtyUnit PriceExt Price
1$2.74000$2.74
10$2.48600$24.86
100$2.19030$219.03
Additional Resources
AttributeDescription
Other Names
952-3847-6
952-3847-2
952-3847-1
Standard Package400