HV-317464/230/SURSUBW-F3.0-U1930 | |
---|---|
DigiKey Part Number | 3147-HV-317464/230/SURSUBW-F3.0-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-317464/230/SURSUBW-F3.0-U1930 |
Description | LED CBI 3MM BLU/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue, Red Diffused, White 3V Blue, 2V Red 20mA Blue, 20mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Blue, Red | |
Wavelength - Peak | 465nm, 630nm | |
Configuration | Single | |
Current | 20mA Blue, 20mA Red | |
Millicandela Rating | 500mcd Blue, 700mcd Red | |
Viewing Angle | 80° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3V Blue, 2V Red | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |