B2601IR--20C000113U1930

DigiKey Part Number
3147-B2601IR--20C000113U1930TR-ND - Tape & Reel (TR)
3147-B2601IR--20C000113U1930CT-ND - Cut Tape (CT)
3147-B2601IR--20C000113U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2601IR--20C000113U1930
Description
3.2(L)X1.2(W)X1.1(H) MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.5V 65mA 0.1mW/sr @ 20mA 140° 1205 (3212 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
65mA
Radiant Intensity (Ie) Min @ If
0.1mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1205 (3212 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24179$725.37
Manufacturers Standard Package