CAP-40/3/440R | |
---|---|
DigiKey Part Number | 3766-CAP-40/3/440R-ND |
Manufacturer | |
Manufacturer Product Number | CAP-40/3/440R |
Description | CAP FILM 40UF/3UF 370-440V RND |
Customer Reference | |
Detailed Description | 3µF, 40µF Capacitor 2 Array 440 V Radial, Can - QC Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 3µF, 40µF | |
Tolerance | ±3% | |
Voltage - Rated | 440 V | |
Dielectric Material | Polypropylene (PP) Film, Metallized | |
Number of Capacitors | 2 | |
Circuit Type | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals | |
Supplier Device Package | - | |
Size / Dimension | 4.800" L x 2.070" W (121.92mm x 52.58mm) | |
Height - Seated (Max) | 2.070" (52.58mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.16000 | $25.16 |
10 | $23.31100 | $233.11 |