
20826002008 | |
---|---|
DigiKey Part Number | 20826002008-ND |
Manufacturer | |
Manufacturer Product Number | 20826002008 |
Description | CABLE TERM MOD-TRM MOD 8WR 2.62' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Terminal Module to Terminal Module 8 Line 2.62' (0.80m) 31.5" |
Datasheet | Datasheet |
EDA/CAD Models | 20826002008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Module to Terminal Module | |
Number of Lines | 8 | |
Cable Length - Unexposed | 2.62' (0.80m) 31.5" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $27.34900 | $273.49 |