19461100546

DigiKey Part Number
1195-5921-ND
Manufacturer
Manufacturer Product Number
19461100546
Description
HAN-ECO 10A-HSE-M25 W. CABLE GL.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19461100546 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
10A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.83000$24.83
10$21.74500$217.45
25$20.80560$520.14
50$20.13440$1,006.72
100$19.46320$1,946.32
250$18.38936$4,597.34
500$17.85246$8,926.23
Manufacturers Standard Package