09691400022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691400022

Digi-Key Part Number
1195-8007-ND
Manufacturer
HARTING
Manufacturer Product Number
09691400022
Supplier
Description
D SUB FE SHELL 2W2C W/O CONTACT
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
- Housing - Connector - Position
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
-
Package
-
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Shell Size, Connector Layout
-
Contact Type
-
Mounting Type
-
Flange Feature
-
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
1195-8007-ND
QtyUnit PriceExt Price
1$6.17000$6.17
10$5.60100$56.01
25$5.30520$132.63
50$5.18180$259.09
100$4.93500$493.50
250$4.31812$1,079.53
500$4.19476$2,097.38
1,000$3.57788$3,577.88
2,500$3.33112$8,327.80
Additional Resources
AttributeDescription
Other Names
09691400022-ND
1195-8007
Standard Package100