
09140009946 | ||
---|---|---|
Digi-Key Part Number | 09140009946-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140009946 | |
Description | HAN-MODULAR COMPACT OVER-MOULDIN | |
Detailed Description | Connector | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | HARTING | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Accessory Type | - | |
For Use With/Related Products | - | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | "Industrial Transformation Begins Here..." - Han-Modular® |
Environmental Information | Harting RoHS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Attribute | Description |
---|---|
Standard Package | 10 |