cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005288

Digi-Key Part Number
1195-6606-ND
Manufacturer
Manufacturer Product Number
09000005288
Description
HAN EASY-LOCK X SINGLE LEVER HAN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Connector Locking Latch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bag
Product Status
Active
Accessory Type
Locking Latch
For Use With/Related Products
Han Easy-Lock® 24B Housings
Specifications
-
Ratings
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bag
QtyUnit PriceExt Price
1$19.34000$19.34
10$16.93500$169.35
30$16.20300$486.09
50$15.68020$784.01
100$15.15760$1,515.76
250$14.32128$3,580.32
500$13.90316$6,951.58
1,000$13.58955$13,589.55
Additional Resources
AttributeDescription
Other Names
1195-6606
09000005288-ND
Standard Package10