ADUM6404ARWZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT161M

Digi-Key Part Number
2156-CD74HCT161M-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74HCT161M
Supplier
Description
BINARY COUNTER
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Harris Corporation
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
20 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
EAR99
8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1,299$0.23000$298.77
HARHARCD74HCT161M
2156-CD74HCT161M-HC
40