
2370856 | |
|---|---|
DigiKey Part Number | 4590-2370856-ND |
Manufacturer | |
Manufacturer Product Number | 2370856 |
Description | LOCTITE GC 50 SAC305T5 84V 62K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423°F (217°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 5 | |
Process | Lead Free | |
Form | Cartridge | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 41°F ~ 77°F (5°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.79000 | $78.79 |
| 5 | $67.90000 | $339.50 |
| 20 | $59.70550 | $1,194.11 |
| 40 | $55.97450 | $2,238.98 |
| 60 | $53.89600 | $3,233.76 |
| 100 | $51.38090 | $5,138.09 |


