2003721 | |
---|---|
DigiKey Part Number | 4590-2003721-ND |
Manufacturer | |
Manufacturer Product Number | 2003721 |
Description | LOCTITE GC 10 SAC305T4 885 53U |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 21.16 oz (600g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423°F (217°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Cartridge, 21.16 oz (600g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 41°F ~ 77°F (5°C ~ 25°C) | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.98000 | $198.98 |
5 | $171.39200 | $856.96 |
20 | $150.60950 | $3,012.19 |
40 | $141.13475 | $5,645.39 |
60 | $135.85383 | $8,151.23 |