Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

VWR6UWH

DigiKey Part Number
164-VWR6UWH-ND
Manufacturer
Manufacturer Product Number
VWR6UWH
Description
6U VARIABLE WALL RACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 12.400" L x 20.370" W x 10.500" H (314.96mm x 517.40mm x 266.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
6U
Dimensions - Panel
-
Dimensions - Overall
12.400" L x 20.370" W x 10.500" H (314.96mm x 517.40mm x 266.70mm)
Door
-
Features
-
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$118.97000$118.97
Manufacturers Standard Package