cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHV031139

Digi-Key Part Number
SHV031139-ND
Manufacturer
Manufacturer Product Number
SHV031139
Description
FAN HEATER 200W 1.79A 120A
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Rack Heater, 200W, 1.79A 5.94" L x 4.68" W x 1.85" H (150.9mm x 118.9mm x 47.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Product Status
Active
Type
Heating Unit
Voltage - Input
120VAC
Specifications
Heater, 200W, 1.79A
Size / Dimension
5.94" L x 4.68" W x 1.85" H (150.9mm x 118.9mm x 47.0mm)
Shipping Info
Shipped from Digi-Key
Weight
2 lbs (907.2 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8516.29.0090
All prices are in USD
Box
QtyUnit PriceExt Price
1$318.04000$318.04
Additional Resources
AttributeDescription
Standard Package1