cms-photo-not-available

RSVS2421CG1

Digi-Key Part Number
RSVS2421CG1-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
RSVS2421CG1
Supplier
Description
SHELF SLIDE 21X21.6X1.5" BE/GY
Detailed Description
Metal, Steel Shelf, Sliding 21.000" L x 21.640" W x 1.500" H (533.40mm x 549.66mm x 38.10mm) Beige, Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Obsolete
Type
Shelf, Sliding
Size / Dimension
21.000" L x 21.640" W x 1.500" H (533.40mm x 549.66mm x 38.10mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
24" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from Digi-Key
Weight
20 lbs (9.1 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
Additional Resources
AttributeDescription
Standard Package1