cms-photo-not-available

RSUS2426CG1

Digi-Key Part Number
RSUS2426CG1-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
RSUS2426CG1
Supplier
Description
SHELF SLIDE 26.1X21.6X1.5" BE/GY
Detailed Description
Metal, Steel Shelf, Sliding 26.120" L x 21.640" W x 1.500" H (663.45mm x 549.66mm x 38.10mm) Beige, Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Obsolete
Type
Shelf, Sliding
Size / Dimension
26.120" L x 21.640" W x 1.500" H (663.45mm x 549.66mm x 38.10mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
24" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from Digi-Key
Weight
22 lbs (10 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
Additional Resources
AttributeDescription
Standard Package1