cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRAL2348BK

Digi-Key Part Number
RRAL2348BK-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
RRAL2348BK
Supplier
Description
RACK ALUM 15X24.3X48 BLK
Detailed Description
Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 24.250" W x 48.000" H (381.00mm x 615.95mm x 1219.20mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Obsolete
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
24U
Dimensions - Panel
3.000" L x 21.750" W x 43.000" H (76.20mm x 552.45mm x 1092.20mm)
Dimensions - Overall
15.000" L x 24.250" W x 48.000" H (381.00mm x 615.95mm x 1219.20mm)
Door
Doorless
Features
Mounting Brackets
Mounting Rails
One Pair
Ventilation
-
Material
Metal, Aluminum
Color
Black
Shipping Info
Shipped from Digi-Key
Weight
26 lbs (11.8 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
Alternate Color
RACK ALUM 15X24.3X48 NAT
Quantity Available: 0