
RP1045BF | |
|---|---|
DigiKey Part Number | 164-RP1045BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1045BF |
Description | BOX PC GRAY 4.72"L X 2.05"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.720" L x 2.050" W (119.89mm x 52.07mm) X 1.970" (50.04mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1045BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.720" L x 2.050" W (119.89mm x 52.07mm) | |
Height | 1.970" (50.04mm) | |
Area (L x W) | 9.68in² (62.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.71000 | $12.71 |
| 5 | $11.00200 | $55.01 |
| 10 | $10.39300 | $103.93 |
| 25 | $9.68640 | $242.16 |
| 50 | $9.21700 | $460.85 |
| 100 | $8.79650 | $879.65 |
| 250 | $8.30696 | $2,076.74 |
| 500 | $7.98090 | $3,990.45 |
| 1,000 | $7.68838 | $7,688.38 |

