RM3U0808SBK

RM3U0808SBK

Digi-Key Part Number
HM5750-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
RM3U0808SBK
Supplier
Description
RACK SOLID
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Metal, Aluminum Chassis, Enclosed 8.000" L x 8.300" W x 5.250" H (203.20mm x 210.82mm x 133.35mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Chassis, Enclosed
Size / Dimension
8.000" L x 8.300" W x 5.250" H (203.20mm x 210.82mm x 133.35mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.5000
Bulk
QtyUnit PriceExt Price
1$122.78000$122.78
5$114.59000$572.95
10$112.54400$1,125.44
25$110.49760$2,762.44
50$108.86040$5,443.02
100$106.40500$10,640.50