RM3U0804VBK

RM3U0804VBK

Digi-Key Part Number
HM5749-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
RM3U0804VBK
Supplier
Description
RACK VENTED
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Metal, Aluminum Chassis, Enclosed 4.246" L x 8.300" W x 5.250" H (107.85mm x 210.82mm x 133.35mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Chassis, Enclosed
Size / Dimension
4.246" L x 8.300" W x 5.250" H (107.85mm x 210.82mm x 133.35mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.5000
Bulk
QtyUnit PriceExt Price
1$114.90000$114.90
5$107.24000$536.20
10$105.32500$1,053.25
25$103.41000$2,585.25
50$101.87800$5,093.90
100$99.58000$9,958.00