PWDP13005

DigiKey Part Number
164-PWDP13005-ND
Manufacturer
Manufacturer Product Number
PWDP13005
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Case
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
850V, 6.3V, 5V
Current - Output (Max)
175mA
Primary Winding(s)
Single
Secondary Winding(s)
Four
Center Tap
Yes
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
95.25mm L x 86.11mm W
Height - Seated (Max)
114.30mm
Voltage - Isolation
-
Weight
-
Base Product Number
All prices are in USD
Case
QuantityUnit PriceExt Price
1$237.89000$237.89
Manufacturers Standard Package