PHC25AGA

DigiKey Part Number
HM2249-ND
Manufacturer
Manufacturer Product Number
PHC25AGA
Description
PWR XFMR LAMINATED 25VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
600V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.04A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
25VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
58.67mm L x 93.73mm W
Height - Seated (Max)
58.67mm
Voltage - Isolation
-
Weight
1.4 lbs (635 g)
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$44.87000$44.87
10$43.37800$433.78
25$40.38680$1,009.67
50$37.39520$1,869.76
Manufacturers Standard Package