PBR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBR50L115

Digi-Key Part Number
HM1643-ND
Manufacturer
Manufacturer Product Number
PBR50L115
Description
BULB LIGHT 115VDC 7W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Stack Light Bulb
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Product Status
Active
Type
Bulb
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
115VDC
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-25°C ~ 45°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.90.3000
All prices are in USD
Box
QtyUnit PriceExt Price
1$9.74000$9.74
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
HM1643
PBR50L115-ND
Standard Package1