
N1A423612 | ||
---|---|---|
Digi-Key Part Number | 4917-N1A423612-ND | |
Manufacturer | ||
Manufacturer Product Number | N1A423612 | |
Description | BOX STEEL GRAY 42"L X 36"W | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 42.000" L x 36.000" W (1066.80mm x 914.40mm) X 12.000" (304.80mm) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | N1A423612 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Case | |
Product Status | Active | |
Container Type | Box | |
Size / Dimension | 42.000" L x 36.000" W (1066.80mm x 914.40mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 1512in² (9755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 12 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 169 lbs (76.7 kg) |
Resource Type | Link |
---|---|
Datasheets | N1A Series Panel Enclosure (Non-Ventilated - NEMA 1) |
Environmental Information | Hammond REACH |
Featured Product | Customize Your Enclosure |
CAD Models | N1A423612 Models |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7310.10.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,276.60000 | $1,276.60 |
Attribute | Description |
---|---|
Other Names | N1A423612-ND 4917-N1A423612 |
Standard Package | 1 |