MHKL1SS | |
---|---|
DigiKey Part Number | MHKL1SS-ND |
Manufacturer | |
Manufacturer Product Number | MHKL1SS |
Description | HANDLE KIT MHK SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotating Cutout Screw Holes, Back Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | MHKL1SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotating | |
Mounting Type | Screw Holes, Back | |
Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $250.12000 | $250.12 |