MHKD3 | |
---|---|
DigiKey Part Number | HM5539-ND |
Manufacturer | |
Manufacturer Product Number | MHKD3 |
Description | 6 PADLOCKING W/ DEFEATER 3-PT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotating Cutout Screw Holes, Back Zinc |
Datasheet | Datasheet |
EDA/CAD Models | MHKD3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotating | |
Mounting Type | Screw Holes, Back | |
Material | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $225.42000 | $225.42 |
10 | $204.28300 | $2,042.83 |