
MF0060 | ||
---|---|---|
Digi-Key Part Number | 164-MF0060-ND | |
Manufacturer | ||
Manufacturer Product Number | MF0060 | |
Description | MOUNT FEET POLY CLOSD SLOT SET/4 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hammond Manufacturing | |
Series | ||
Package | Bag | |
Product Status | Active | |
Accessory Type | Feet, Leveling | |
For Use With/Related Products | RP Series |
Resource Type | Link |
---|---|
Datasheets | RP Series Spec Sheet |
Environmental Information | Hammond REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
5 | $4.06800 | $20.34 |
10 | $3.96100 | $39.61 |
25 | $3.85400 | $96.35 |
50 | $3.74720 | $187.36 |
100 | $3.53300 | $353.30 |
250 | $3.31888 | $829.72 |
500 | $3.21180 | $1,605.90 |
1,000 | $3.10474 | $3,104.74 |
Attribute | Description |
---|---|
Other Names | 164-MF0060 |
Standard Package | 1 |