FT300HA1220BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT900HA1220BK

DigiKey Part Number
FT900HA1220BK-ND
Manufacturer
Manufacturer Product Number
FT900HA1220BK
Description
FAN TRAY ASSEMBLY W/9 FANS
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Rack Fan Tray, AC, 9 Fans, 900 CFM 18.58" L x 17.01" W x 1.75" H (471.9mm x 432.1mm x 44.4mm)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
FT900HA1220BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Product Status
Active
Type
Fan Tray
Voltage - Input
220VAC
Specifications
Fan Tray, AC, 9 Fans, 900 CFM
Size / Dimension
18.58" L x 17.01" W x 1.75" H (471.9mm x 432.1mm x 44.4mm)
Shipping Info
Shipped from Digi-Key
Weight
27 lbs (12.2 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.90.9180
All prices are in USD
Box
QuantityUnit PriceExt Price
1$576.28000$576.28
5$563.27600$2,816.38
10$554.61100$5,546.11
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1