EN4SD12246GY

EN4SD723020GY

Digi-Key Part Number
EN4SD723020GY-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
EN4SD723020GY
Supplier
Description
BOX STEEL GRAY 72"L X 30"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 72.000" L x 30.000" W (1828.80mm x 762.00mm) X 20.000" (508.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Container Type
Box
Size / Dimension
72.000" L x 30.000" W (1828.80mm x 762.00mm)
Height
20.000" (508.00mm)
Area (L x W)
2160in² (1.394 m²)
Design
Hinged Door, Lid
Material
Metal, Steel
Color
Gray
Thickness
14 Gauge
Features
Stainless Steel Hinges
Ratings
IP66, NEMA 3R,4,12, UL-508
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
217 lbs (98.4 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7310.10.0090
Box
QtyUnit PriceExt Price
1$897.06000$897.06
Alternate Color
BOX STEEL GRAY 72"L X 30"W
Quantity Available: 0