DTS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS3241A230LG

Digi-Key Part Number
DTS3241A230LG-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
DTS3241A230LG
Supplier
Description
AIR CONDITIONER 7500BTU SIDE MT
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Rack A/C Unit, 7500 BTU 15.55" L x 12.77" W x 47.61" H (395.0mm x 324.4mm x 1209.3mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Type
Air Conditioning Unit
Voltage - Input
230VAC
Specifications
A/C Unit, 7500 BTU
Size / Dimension
15.55" L x 12.77" W x 47.61" H (395.0mm x 324.4mm x 1209.3mm)
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
101 lbs (45.8 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8415.82.0170
All prices are in USD
Box
QtyUnit PriceExt Price
1$3,292.02000$3,292.02
Additional Resources
AttributeDescription
Standard Package1