C4RR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4RR307742DBK1

Digi-Key Part Number
C4RR307742DBK1-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
C4RR307742DBK1
Supplier
Description
RACK ASSEMBLED
Manufacturer Standard Lead Time
4
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.000" L x 30.000" W x 84.000" H (1066.80mm x 762.00mm x 2133.60mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Hammond Manufacturing
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
44U
Dimensions - Panel
40.000" L x 19.000" W x 77.060" H (1016.00mm x 482.60mm x 1957.32mm)
Dimensions - Overall
42.000" L x 30.000" W x 84.000" H (1066.80mm x 762.00mm x 2133.60mm)
Door
Glass (Front), Steel (Rear)
Features
Cable Entry Systems, Removable Sides
Mounting Rails
Two Pair
Ventilation
Top
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
-
Not Applicable
EAR99
7326.90.8688
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2,593.21000$2,593.21
1