C2T1936F4BK1

DigiKey Part Number
HM5261-ND
Manufacturer
Manufacturer Product Number
C2T1936F4BK1
Description
FAN TOP 4" PRE-WIRE 36" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 4 Fans, 100 CFM 28.25" L x 20.00" W x 1.53" H (717.6mm x 508.0mm x 38.9mm)
Datasheet
 Datasheet
EDA/CAD Models
C2T1936F4BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 4 Fans, 100 CFM
Size / Dimension
28.25" L x 20.00" W x 1.53" H (717.6mm x 508.0mm x 38.9mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$337.74000$337.74
10$311.08000$3,110.80
25$291.08200$7,277.05
Manufacturers Standard Package
Alternate Color
FAN TOP 4" PRE-WIRE 36" BE/GY
In-Stock: 0
Unit Price: