
C2T1931F10CG1 | ||
---|---|---|
Digi-Key Part Number | C2T1931F10CG1-ND | |
Manufacturer | ||
Manufacturer Product Number | C2T1931F10CG1 | |
Description | PANEL 10" FAN TOP 31.5" BE/GY | |
Detailed Description | Rack Fan Tray, AC, 1 Fan, 550 CFM 23.75" L x 20.00" W x 4.08" H (603.3mm x 508.0mm x 103.6mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Hammond Manufacturing | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 1 Fan, 550 CFM | |
Size / Dimension | 23.75" L x 20.00" W x 4.08" H (603.3mm x 508.0mm x 103.6mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 21 lbs (9.5 kg) |
Resource Type | Link |
---|---|
Datasheets | C2T1931F10 |
Environmental Information | Hammond REACH |
HTML Datasheet | C2T1931F10 |
Product Drawings | C2T1931F10CG1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
PANEL 10" FAN TOP 31.5" BLACK Total Quantity 3 |
Attribute | Description |
---|---|
Standard Package | 1 |