C2F197823BK1

DigiKey Part Number
4917-C2F197823BK1-ND
Manufacturer
Manufacturer Product Number
C2F197823BK1
Description
RACK STEEL 23.6X23X86.1 BLK
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 23.630" L x 23.000" W x 86.060" H (600.20mm x 584.20mm x 2185.92mm) Black
Datasheet
 Datasheet
EDA/CAD Models
C2F197823BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Case
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
45U
Dimensions - Panel
21.630" L x 19.110" W x 78.810" H (549.40mm x 485.39mm x 2001.77mm)
Dimensions - Overall
23.630" L x 23.000" W x 86.060" H (600.20mm x 584.20mm x 2185.92mm)
Door
Doorless
Features
Front and Rear Access
Mounting Rails
-
Ventilation
-
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
120 lbs (54.4 kg)
Base Product Number
All prices are in USD
Case
QuantityUnit PriceExt Price
1$1,120.00000$1,120.00
Alternate Color
RACK STEEL 23.6X23X86.1 BE/GY
In-Stock: 0
Unit Price: