735A

DigiKey Part Number
HM5184-ND
Manufacturer
Manufacturer Product Number
735A
Description
PWR XFMR LAMINATED 735VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
3000V
Current - Output (Max)
250mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
735VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
152.40mm L x 127.00mm W
Height - Seated (Max)
165.10mm
Voltage - Isolation
-
Weight
24 lbs (10.9 kg)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$628.53000$628.53
10$596.41700$5,964.17
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from JRH Electronics