726A

DigiKey Part Number
HM5177-ND
Manufacturer
Manufacturer Product Number
726A
Description
PWR XFMR LAMINATED 312VA CHAS MT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
1790V
Current - Output (Max)
175mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
312VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
133.35mm L x 95.25mm W
Height - Seated (Max)
114.30mm
Voltage - Isolation
-
Weight
12 lbs (5.4 kg)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$147.41000$147.41
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from JRH Electronics